8 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1800025

DigiKey Part Number
1800025-ND
Manufacturer
Manufacturer Product Number
1800025
Description
TERM BLK 8P SIDE ENT 3.81MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
13.5 A
Manufacturer
Phoenix Contact
Voltage
300 V
Series
Wire Gauge
16-30 AWG
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screw - Rising Cage Clamp
Number of Levels
1
Color
Black
Positions Per Level
8
Torque - Screw
0.22-0.25 Nm (1.9-2.2 Lb-In)
Pitch
0.150" (3.81mm)
Screw Thread
M2
Mating Orientation
Horizontal with Board
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
195,33000 Kč95,33 Kč
Unit Price without VAT:95,33000 Kč
Unit Price with VAT:115,34930 Kč