
1800015 | |
|---|---|
DigiKey Part Number | 1800015-ND |
Manufacturer | |
Manufacturer Product Number | 1800015 |
Description | TERM BLK 4P SIDE ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1800015 Models |
Category | Current 13.5 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 16-30 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screw - Rising Cage Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 4 | Torque - Screw 0.22-0.25 Nm (1.9-2.2 Lb-In) |
Pitch 0.150" (3.81mm) | Screw Thread M2 |
Mating Orientation Horizontal with Board |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 38,86700 Kč | 388,67 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |

