
1797839 | |
|---|---|
DigiKey Part Number | 1797839-ND |
Manufacturer | |
Manufacturer Product Number | 1797839 |
Description | TERM BLOCK HDR 3POS 10.16MM |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.400" (10.16mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.400" (10.16mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 76A | |
Voltage - IEC | 630 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | - | |
Contact Tail Length | 0.157" (4.00mm) | |
Insulation Height | 1.114" (28.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 170,35260 Kč | 8 517,63 Kč |
| Unit Price without VAT: | 170,35260 Kč |
|---|---|
| Unit Price with VAT: | 206,12665 Kč |




