



1795572 | |
|---|---|
DigiKey Part Number | 277-14062-ND |
Manufacturer | |
Manufacturer Product Number | 1795572 |
Description | TERM BLOCK PLUG 4POS 5.08MM |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1795572 Models |
Category | Current - IEC 12A |
Manufacturer Phoenix Contact | Voltage - IEC 630 V |
Series | Wire Gauge or Range - AWG 12-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-2.5mm² |
Part Status Last Time Buy | Color Green |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 4 | Features Explosion Proof, Mating Flange |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M3 |
Pitch 0.200" (5.08mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 7mm |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,19000 Kč | 109,19 Kč |
| 10 | 89,59800 Kč | 895,98 Kč |
| Unit Price without VAT: | 109,19000 Kč |
|---|---|
| Unit Price with VAT: | 132,11990 Kč |
















