
1793590 | |
|---|---|
DigiKey Part Number | 1793590-ND |
Manufacturer | |
Manufacturer Product Number | 1793590 |
Description | TERM BLOCK HDR 6POS 15MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Blade Sockets 0.591" (15.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1793590 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Blade Sockets | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.591" (15.00mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 125A | |
Voltage - IEC | 1 kV | |
Current - UL | 115 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | - | |
Contact Mating Finish | Silver | |
Features | Mating and Mounting Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | 0.181" (4.60mm) | |
Insulation Height | 1.768" (44.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 440,14780 Kč | 72 007,39 Kč |
| Unit Price without VAT: | 1 440,14780 Kč |
|---|---|
| Unit Price with VAT: | 1 742,57884 Kč |





