



1792618 | |
|---|---|
DigiKey Part Number | 277-1060-ND |
Manufacturer | |
Manufacturer Product Number | 1792618 |
Description | TERM BLOCK PLUG 11POS 5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1792618 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 11 | |
Positions Per Level | 11 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 270° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 12A | |
Voltage - IEC | 630 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Color | Green | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M3 | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Wire Strip Length | 7mm | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.496" (12.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,87000 Kč | 270,87 Kč |
| 10 | 252,73200 Kč | 2 527,32 Kč |
| 25 | 249,47320 Kč | 6 236,83 Kč |
| 50 | 247,41100 Kč | 12 370,55 Kč |
| 100 | 237,73730 Kč | 23 773,73 Kč |
| 250 | 225,94016 Kč | 56 485,04 Kč |
| 500 | 212,96298 Kč | 106 481,49 Kč |
| 1 000 | 205,99395 Kč | 205 993,95 Kč |
| Unit Price without VAT: | 270,87000 Kč |
|---|---|
| Unit Price with VAT: | 327,75270 Kč |





















