
1791380 | |
|---|---|
DigiKey Part Number | 277-1791380-ND |
Manufacturer | |
Manufacturer Product Number | 1791380 |
Description | RELAY GEN PURPOSE 20A 24V AC/DC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor 4PST-NO (4 Form A) 20 A 0 ~ 480V DIN Rail Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | 4PST-NO (4 Form A) | |
Output Type | AC, DC | |
Load Current | 20 A | |
Voltage - Input | 20.4 ~ 24VAC/DC ~ 26.4VAC/DC | |
Voltage - Load | 0 ~ 480V | |
Termination Style | Screw Terminal | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 979,06000 Kč | 1 979,06 Kč |
| 10 | 1 762,25700 Kč | 17 622,57 Kč |
| 25 | 1 682,64520 Kč | 42 066,13 Kč |
| 50 | 1 624,77060 Kč | 81 238,53 Kč |
| 100 | 1 568,85720 Kč | 156 885,72 Kč |
| Unit Price without VAT: | 1 979,06000 Kč |
|---|---|
| Unit Price with VAT: | 2 394,66260 Kč |

