New Product
Solid State Contactor 4PST-3NO/1NC (3 Form A, 1 Form B) 40 A 0 ~ 480V DIN Rail Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1791369

DigiKey Part Number
277-1791369-ND
Manufacturer
Manufacturer Product Number
1791369
Description
RELAY GEN PURPOSE 40A 230VAC/220
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Contactor 4PST-3NO/1NC (3 Form A, 1 Form B) 40 A 0 ~ 480V DIN Rail Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Circuit
4PST-3NO/1NC (3 Form A, 1 Form B)
Output Type
AC, DC
Load Current
40 A
Voltage - Input
230VAC, 220VDC
Voltage - Load
0 ~ 480V
Termination Style
Screw Terminal
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 096,58000 Kč3 096,58 Kč
102 757,26800 Kč27 572,68 Kč
252 632,62840 Kč65 815,71 Kč
502 542,02620 Kč127 101,31 Kč
Unit Price without VAT:3 096,58000 Kč
Unit Price with VAT:3 746,86180 Kč