
1791368 | |
|---|---|
DigiKey Part Number | 277-1791368-ND |
Manufacturer | |
Manufacturer Product Number | 1791368 |
Description | RELAY GEN PURPOSE 63A 24V AC/DC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor 4PST-NO (4 Form A) 63 A 0 ~ 480V DIN Rail Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | 4PST-NO (4 Form A) | |
Output Type | AC, DC | |
Load Current | 63 A | |
Voltage - Input | 20.4 ~ 24VAC/DC ~ 26.4VAC/DC | |
Voltage - Load | 0 ~ 480V | |
Termination Style | Screw Terminal | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 392,44000 Kč | 3 392,44 Kč |
| 10 | 3 020,68800 Kč | 30 206,88 Kč |
| 25 | 2 884,12560 Kč | 72 103,14 Kč |
| 50 | 2 784,87660 Kč | 139 243,83 Kč |
| Unit Price without VAT: | 3 392,44000 Kč |
|---|---|
| Unit Price with VAT: | 4 104,85240 Kč |

