New Product
Solid State Contactor 4PST-3NO/1NC (3 Form A, 1 Form B) 63 A 0 ~ 480V DIN Rail Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1791366

DigiKey Part Number
277-1791366-ND
Manufacturer
Manufacturer Product Number
1791366
Description
RELAY GEN PURPOSE 63A 230VAC/220
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Contactor 4PST-3NO/1NC (3 Form A, 1 Form B) 63 A 0 ~ 480V DIN Rail Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Circuit
4PST-3NO/1NC (3 Form A, 1 Form B)
Output Type
AC, DC
Load Current
63 A
Voltage - Input
230VAC, 220VDC
Voltage - Load
0 ~ 480V
Termination Style
Screw Terminal
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 392,44000 Kč3 392,44 Kč
103 020,68800 Kč30 206,88 Kč
252 884,12560 Kč72 103,14 Kč
502 784,87660 Kč139 243,83 Kč
Unit Price without VAT:3 392,44000 Kč
Unit Price with VAT:4 104,85240 Kč