
1791365 | |
|---|---|
DigiKey Part Number | 277-1791365-ND |
Manufacturer | |
Manufacturer Product Number | 1791365 |
Description | RELAY GEN PURPOSE 63A 230VAC/220 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor 4PST-NO (4 Form A) 63 A 0 ~ 480V DIN Rail Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | 4PST-NO (4 Form A) | |
Output Type | AC, DC | |
Load Current | 63 A | |
Voltage - Input | 230VAC, 220VDC | |
Voltage - Load | 0 ~ 480V | |
Termination Style | Screw Terminal | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 818,35000 Kč | 2 818,35 Kč |
| 10 | 2 564,46500 Kč | 25 644,65 Kč |
| 25 | 2 544,04200 Kč | 63 601,05 Kč |
| 50 | 2 531,11580 Kč | 126 555,79 Kč |
| Unit Price without VAT: | 2 818,35000 Kč |
|---|---|
| Unit Price with VAT: | 3 410,20350 Kč |

