
1791348 | |
|---|---|
DigiKey Part Number | 277-1791348-ND |
Manufacturer | |
Manufacturer Product Number | 1791348 |
Description | RELAY GEN PURPOSE 32A 24V AC/DC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor DPST-NO (2 Form A) 32 A 0 ~ 480V DIN Rail Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | DPST-NO (2 Form A) | |
Output Type | AC, DC | |
Load Current | 32 A | |
Voltage - Input | 20.4 ~ 24VAC/DC ~ 26.4VAC/DC | |
Voltage - Load | 0 ~ 480V | |
Termination Style | Screw Terminal | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 315,52000 Kč | 1 315,52 Kč |
| 10 | 1 171,56200 Kč | 11 715,62 Kč |
| 30 | 1 108,42133 Kč | 33 252,64 Kč |
| 50 | 1 080,20440 Kč | 54 010,22 Kč |
| 100 | 1 043,04840 Kč | 104 304,84 Kč |
| Unit Price without VAT: | 1 315,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 591,77920 Kč |

