
1790649 | |
|---|---|
DigiKey Part Number | 1790649-ND |
Manufacturer | |
Manufacturer Product Number | 1790649 |
Description | TERM BLOCK 4POS 45DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1790649 Models |
Category | Current 3.6 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Spring Cage, Tension Clamp |
Number of Levels 1 | Features Lever Actuated |
Positions Per Level 4 | Color Green |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation 45° (135°) Angle with Board |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,00000 Kč | 80,00 Kč |
| 10 | 65,66100 Kč | 656,61 Kč |
| Unit Price without VAT: | 80,00000 Kč |
|---|---|
| Unit Price with VAT: | 96,80000 Kč |


