
1790351 | |
|---|---|
DigiKey Part Number | 277-6414-ND |
Manufacturer | |
Manufacturer Product Number | 1790351 |
Description | TERM BLK 1POS SIDE ENT PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1790351 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Interlocking (Side), Lever Actuated | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,60000 Kč | 366,00 Kč |
| 20 | 35,84350 Kč | 716,87 Kč |
| 30 | 35,56367 Kč | 1 066,91 Kč |
| 40 | 35,38175 Kč | 1 415,27 Kč |
| Unit Price without VAT: | 36,60000 Kč |
|---|---|
| Unit Price with VAT: | 44,28600 Kč |



