
1790335 | |
|---|---|
DigiKey Part Number | 277-5834-ND |
Manufacturer | |
Manufacturer Product Number | 1790335 |
Description | TERM BLK 1POS SIDE ENT PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1790335 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Interlocking (Side), Lever Actuated | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 23,16100 Kč | 231,61 Kč |
| 25 | 21,67000 Kč | 541,75 Kč |
| 50 | 21,61120 Kč | 1 080,56 Kč |
| 100 | 21,35290 Kč | 2 135,29 Kč |
| 250 | 21,06772 Kč | 5 266,93 Kč |
| 500 | 20,98498 Kč | 10 492,49 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |











