
1789281 | |
|---|---|
DigiKey Part Number | 1789281-ND |
Manufacturer | |
Manufacturer Product Number | 1789281 |
Description | CONN TERM BLK COVER 1POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Number of Positions | 1 | |
For Use With/Related Products | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 25 | 7,32400 Kč | 183,10 Kč |
| 50 | 6,88320 Kč | 344,16 Kč |
| 100 | 6,71520 Kč | 671,52 Kč |
| 300 | 6,58217 Kč | 1 974,65 Kč |
| 2 500 | 6,39515 Kč | 15 987,88 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |









