1788884.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1788884

DigiKey Part Number
1788884-ND
Manufacturer
Manufacturer Product Number
1788884
Description
TERM BLK 18POS GREEN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 Position Terminal Block Green Plug Connection - Ganged 27.2mm
Datasheet
 Datasheet
EDA/CAD Models
1788884 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug Connection - Ganged
Mounting Type
DIN Rail
Number of Positions
18
Number of Levels
1
Terminal - Width
27.2mm
Termination Style
Plug Receptacles, Screw
Current - IEC
12 A
Voltage - IEC
300 V
Current - UL
12 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Features
-
Housing Color
Green
Length
3.660" (92.96mm)
Height (Max)
1.181" (30.00mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-2
Stripping Length
7mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50696,95280 Kč34 847,64 Kč
Manufacturers Standard Package
Unit Price without VAT:696,95280 Kč
Unit Price with VAT:843,31289 Kč