12 Position Terminal Block Receptacle, Male Pins 0.200" (5.08mm) Board Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Terminal Block Receptacle, Male Pins 0.200" (5.08mm) Board Mount
1788635
1788635

1788635

DigiKey Part Number
277-6182-ND
Manufacturer
Manufacturer Product Number
1788635
Description
TERM BLOCK RCPT 12POS 5.08MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Receptacle, Male Pins 0.200" (5.08mm) Board Mount
Datasheet
 Datasheet
EDA/CAD Models
1788635 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Receptacle, Male Pins
Number of Positions
12
Positions Per Level
12
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
-
Termination Style
Screw
Mounting Type
Board Mount
Current - IEC
12A
Voltage - IEC
630 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Color
Green
Operating Temperature
-
Contact Mating Finish
Tin
Features
Mounting Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M3
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Wire Strip Length
7mm
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
0.681" (17.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Factory Stock: 950
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1435,29000 Kč435,29 Kč
10399,80200 Kč3 998,02 Kč
Unit Price without VAT:435,29000 Kč
Unit Price with VAT:526,70090 Kč