
1788486 | |
|---|---|
DigiKey Part Number | 1788486-ND |
Manufacturer | |
Manufacturer Product Number | 1788486 |
Description | TERM BLOCK RCPT 16POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Receptacle, Male Pins 0.200" (5.08mm) Board Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1788486 Models |
Category | Current - UL 10 A |
Manufacturer Phoenix Contact | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-30 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-2.5mm² |
Part Status Active | Color Green |
Type Receptacle, Male Pins | Contact Mating Finish Tin |
Number of Positions 16 | Features Mating and Mounting Flange |
Positions Per Level 16 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M3 |
Pitch 0.200" (5.08mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Termination Style Screw | Wire Strip Length 7mm |
Mounting Type Board Mount | Housing Material Polyamide (PA), Nylon |
Current - IEC 12A | Insulation Height 0.681" (17.30mm) |
Voltage - IEC 630 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 642,34140 Kč | 32 117,07 Kč |
| Unit Price without VAT: | 642,34140 Kč |
|---|---|
| Unit Price with VAT: | 777,23309 Kč |























