
1788279 | |
|---|---|
DigiKey Part Number | 1788279-ND |
Manufacturer | |
Manufacturer Product Number | 1788279 |
Description | TERM BLK 18POS GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Green Plug Connection - Ganged 42.5mm |
Datasheet | Datasheet |
EDA/CAD Models | 1788279 Models |
Category | Voltage - IEC 300 V |
Manufacturer Phoenix Contact | Current - UL 12 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-30 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug Connection - Ganged | Housing Color Green |
Mounting Type DIN Rail | Length 3.660" (92.96mm) |
Number of Positions 18 | Height (Max) 1.984" (50.40mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 42.5mm | Material Flammability Rating UL94 V-2 |
Termination Style Plug Receptacles, Screw | Stripping Length 7mm |
Current - IEC 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 817,66000 Kč | 817,66 Kč |
| 10 | 664,44000 Kč | 6 644,40 Kč |
| Unit Price without VAT: | 817,66000 Kč |
|---|---|
| Unit Price with VAT: | 989,36860 Kč |
















