5 Position Terminal Block Header, Male Pins Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Terminal Block Header, Male Pins Black
1785184
1785184

1785184

DigiKey Part Number
277-8723-ND
Manufacturer
Manufacturer Product Number
1785184
Description
TERM BLK 5POS BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Header, Male Pins Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Front Panel Wire Connection
Header, Male Pins
Rear Panel Wire Connection
Quick Connect - 0.110" (2.80mm), Solder Eyelet
Width
1.800" (45.72mm)
Panel Thickness
0.020 ~ 0.157" (0.5 ~ 4.0mm)
Positions Per Level
5
Panel Mount Type
Screw Mount - Front Flange
Pitch
0.200" (5.08mm)
Voltage - UL
300 V
Current - UL
10 A
Wire Gauge
-
Color
Black
Features
-
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1162,52000 Kč162,52 Kč
10144,67600 Kč1 446,76 Kč
25142,57640 Kč3 564,41 Kč
50141,24940 Kč7 062,47 Kč
100140,10710 Kč14 010,71 Kč
250129,80040 Kč32 450,10 Kč
500128,25116 Kč64 125,58 Kč
1 000119,20061 Kč119 200,61 Kč
Manufacturers Standard Package
Unit Price without VAT:162,52000 Kč
Unit Price with VAT:196,64920 Kč