3 Position Terminal Block Plug, Blade Pins 0.591" (15.00mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Plug, Blade Pins 0.591" (15.00mm) 180° Free Hanging (In-Line)
1784868
1784868

1784868

DigiKey Part Number
277-11511-ND
Manufacturer
Manufacturer Product Number
1784868
Description
TERM BLOCK PLUG 3POS 15MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Blade Pins 0.591" (15.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1784868 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Blade Pins
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.591" (15.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
125A
Voltage - IEC
1 kV
Current - UL
115 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
2-16 AWG
Wire Gauge or Range - mm²
0.5-35mm²
Color
Green
Operating Temperature
-
Contact Mating Finish
Silver
Features
Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M5
Torque - Screw
2.5-4.5 Nm (22.1-39.8 Lb-In)
Wire Strip Length
20mm
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
1.642" (41.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1958,77000 Kč958,77 Kč
10697,11300 Kč6 971,13 Kč
25630,41040 Kč15 760,26 Kč
50591,39600 Kč29 569,80 Kč
100560,52690 Kč56 052,69 Kč
250529,73420 Kč132 433,55 Kč
Manufacturers Standard Package
Unit Price without VAT:958,77000 Kč
Unit Price with VAT:1 160,11170 Kč