



1778654 | |
|---|---|
DigiKey Part Number | 277-2311-2-ND - Tape & Reel (TR) 277-2311-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1778654 |
Description | TERM BLOCK HDR 5POS 2.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1778654 Models |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 6A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - IEC 160 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 5 | Features Pick and Place Cap |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Liquid Crystal Polymer (LCP) |
Pitch 0.098" (2.50mm) | Contact Tail Length 0.083" (2.10mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 26,24800 Kč | 262,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,43896 Kč | 10 719,48 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |










