



1778612 | |
|---|---|
DigiKey Part Number | 277-2307-2-ND - Tape & Reel (TR) 277-2307-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1778612 |
Description | TERM BLOCK HDR 8POS 2.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1778612 Models |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 6A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - IEC 160 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 8 | Features Pick and Place Cap |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Liquid Crystal Polymer (LCP) |
Pitch 0.098" (2.50mm) | Contact Tail Length 0.083" (2.10mm) |
Header Orientation Vertical | Insulation Height 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 42,79400 Kč | 427,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 34,96930 Kč | 11 539,87 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |











