
1772793 | |
|---|---|
DigiKey Part Number | 277-5658-ND |
Manufacturer | |
Manufacturer Product Number | 1772793 |
Description | TOOL HAND CRIMPER SIDE ENTRY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 870,95000 Kč | 9 870,95 Kč |
| Unit Price without VAT: | 9 870,95000 Kč |
|---|---|
| Unit Price with VAT: | 11 943,84950 Kč |



