Similar

1767533 | |
|---|---|
DigiKey Part Number | 1767533-ND |
Manufacturer | |
Manufacturer Product Number | 1767533 |
Description | TERM BLOCK HDR 18POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 45° Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1767533 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 630 V |
Packaging Bulk | Current - UL 15 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 18 | Contact Mating Finish Tin |
Positions Per Level 18 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 45° | Insulation Height 0.583" (14.80mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVK185050 | On Shore Technology Inc. | 0 | OSTVK185050-ND | 49,51870 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 140,29180 Kč | 7 014,59 Kč |
| Unit Price without VAT: | 140,29180 Kč |
|---|---|
| Unit Price with VAT: | 169,75308 Kč |



























