
1764510 | |
|---|---|
DigiKey Part Number | 1764510-ND |
Manufacturer | |
Manufacturer Product Number | 1764510 |
Description | TERM BLOCK HDR 15POS 5.08MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 12A |
Part Status Active | Voltage - IEC 250 V |
Type Header, Male Pins, Shrouded (2 Side) | Current - UL 15 A |
Number of Positions 15 | Voltage - UL 300 V |
Positions Per Level 15 | Color Black |
Number of Levels 1 | Contact Mating Finish Gold |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 157,22040 Kč | 7 861,02 Kč |
| Unit Price without VAT: | 157,22040 Kč |
|---|---|
| Unit Price with VAT: | 190,23668 Kč |





























