
1762282 | |
|---|---|
DigiKey Part Number | 1762282-ND |
Manufacturer | |
Manufacturer Product Number | 1762282 |
Description | TERM BLOCK HDR 4POS 5MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 10A |
Part Status Active | Voltage - IEC 250 V |
Type Header, Male Pins, Shrouded (2 Side) | Color Black |
Number of Positions 4 | Contact Mating Finish Gold |
Positions Per Level 2 | Features Interlocking (Side) |
Number of Levels 2 | Contact Tail Length 0.126" (3.20mm) |
Pitch 0.197" (5.00mm) | Insulation Height 0.933" (23.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 62,42700 Kč | 3 121,35 Kč |
| Unit Price without VAT: | 62,42700 Kč |
|---|---|
| Unit Price with VAT: | 75,53667 Kč |




























