
1762088 | |
|---|---|
DigiKey Part Number | 1762088-ND |
Manufacturer | |
Manufacturer Product Number | 1762088 |
Description | TERM BLOCK HDR 4POS 5MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 10A |
Packaging Bulk | Voltage - IEC 630 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 4 | Features Interlocking (Side) |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Housing Material Polybutylene Terephthalate (PBT) |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.126" (3.20mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.933" (23.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 46,45180 Kč | 2 322,59 Kč |
| Unit Price without VAT: | 46,45180 Kč |
|---|---|
| Unit Price with VAT: | 56,20668 Kč |




























