



1758775 | |
|---|---|
DigiKey Part Number | 1758775-ND |
Manufacturer | |
Manufacturer Product Number | 1758775 |
Description | TERM BLOCK HDR 16POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 12A |
Part Status Active | Voltage - IEC 250 V |
Type Header, Male Pins, Shrouded (2 Side) | Color Black |
Number of Positions 16 | Contact Mating Finish Tin |
Positions Per Level 16 | Contact Tail Length 0.154" (3.90mm) |
Number of Levels 1 | Insulation Height 0.472" (12.00mm) |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,41000 Kč | 105,41 Kč |
| 10 | 89,07400 Kč | 890,74 Kč |
| Unit Price without VAT: | 105,41000 Kč |
|---|---|
| Unit Price with VAT: | 127,54610 Kč |



























