



1757417 | |
|---|---|
DigiKey Part Number | 277-16610-ND |
Manufacturer | |
Manufacturer Product Number | 1757417 |
Description | TERM BLOCK HDR 19POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 19 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1757417 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 19 | |
Positions Per Level | 19 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 12A | |
Voltage - IEC | 400 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.339" (8.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,84000 Kč | 160,84 Kč |
| 10 | 143,10100 Kč | 1 431,01 Kč |
| 25 | 141,02240 Kč | 3 525,56 Kč |
| 50 | 139,70800 Kč | 6 985,40 Kč |
| 100 | 138,57630 Kč | 13 857,63 Kč |
| 250 | 128,44896 Kč | 32 112,24 Kč |
| 500 | 122,54180 Kč | 61 270,90 Kč |
| 1 000 | 117,93506 Kč | 117 935,06 Kč |
| Unit Price without VAT: | 160,84000 Kč |
|---|---|
| Unit Price with VAT: | 194,61640 Kč |



























