15 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1756502

DigiKey Part Number
1756502-ND
Manufacturer
Manufacturer Product Number
1756502
Description
TERM BLOCK HDR 15POS 5MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
15 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
90°, Right Angle
Manufacturer
Phoenix Contact
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Bulk
Current - IEC
12A
Part Status
Active
Voltage - IEC
250 V
Type
Header, Male Pins, Shrouded (2 Side)
Color
Black
Number of Positions
15
Contact Mating Finish
Tin
Positions Per Level
15
Contact Tail Length
0.138" (3.50mm)
Number of Levels
1
Insulation Height
0.339" (8.61mm)
Pitch
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50107,61900 Kč5 380,95 Kč
Manufacturers Standard Package
Unit Price without VAT:107,61900 Kč
Unit Price with VAT:130,21899 Kč