Similar
Similar

1754698 | |
|---|---|
DigiKey Part Number | 277-13926-ND |
Manufacturer | |
Manufacturer Product Number | 1754698 |
Description | TERM BLOCK HDR 15POS 5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1754698 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 15 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (2 Side) | Color Green |
Number of Positions 15 | Contact Mating Finish Tin |
Positions Per Level 15 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.339" (8.61mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTOQ155351 | On Shore Technology Inc. | 0 | OSTOQ155351-ND | 4,80473 Kč | Similar |
| OSTOQ157051 | On Shore Technology Inc. | 0 | OSTOQ157051-ND | 3,82200 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 110,84420 Kč | 5 542,21 Kč |
| Unit Price without VAT: | 110,84420 Kč |
|---|---|
| Unit Price with VAT: | 134,12148 Kč |



























