
1753064 | |
|---|---|
DigiKey Part Number | 1753064-ND |
Manufacturer | |
Manufacturer Product Number | 1753064 |
Description | TERM BLK 5P SIDE ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Category | Mating Orientation Horizontal with Board |
Manufacturer Phoenix Contact | Current 13.5 A |
Series | Voltage 300 V |
Packaging Bulk | Wire Gauge 16-30 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screw - Rising Cage Clamp |
Positions Per Level 5 | Torque - Screw 0.22-0.25 Nm (1.9-2.2 Lb-In) |
Pitch 0.150" (3.81mm) | Screw Thread M2 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 40,56820 Kč | 2 028,41 Kč |
| Unit Price without VAT: | 40,56820 Kč |
|---|---|
| Unit Price with VAT: | 49,08752 Kč |



