



1752256 | |
|---|---|
DigiKey Part Number | 277-13915-ND |
Manufacturer | |
Manufacturer Product Number | 1752256 |
Description | TERM BLOCK 6POS 25DEG 5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 25° (155°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1752256 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 25° (155°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,71000 Kč | 90,71 Kč |
| 10 | 74,62700 Kč | 746,27 Kč |
| 25 | 73,40080 Kč | 1 835,02 Kč |
| 50 | 72,61520 Kč | 3 630,76 Kč |
| 100 | 71,94330 Kč | 7 194,33 Kč |
| 250 | 68,95576 Kč | 17 238,94 Kč |
| 500 | 65,31386 Kč | 32 656,93 Kč |
| 1 000 | 62,45750 Kč | 62 457,50 Kč |
| Unit Price without VAT: | 90,71000 Kč |
|---|---|
| Unit Price with VAT: | 109,75910 Kč |





