11 Position Wire to Board Terminal Block 25° (155°) Angle with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1752191

DigiKey Part Number
1752191-ND
Manufacturer
Manufacturer Product Number
1752191
Description
TERM BLOCK 11POS 25DEG 3.5MM PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
11 Position Wire to Board Terminal Block 25° (155°) Angle with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1752191 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
11
Pitch
0.138" (3.50mm)
Mating Orientation
25° (155°) Angle with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-26 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
-
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1251,14000 Kč251,14 Kč
10178,31500 Kč1 783,15 Kč
25157,85440 Kč3 946,36 Kč
50145,48680 Kč7 274,34 Kč
100135,48120 Kč13 548,12 Kč
250125,30348 Kč31 325,87 Kč
500119,48156 Kč59 740,78 Kč
1 000114,94032 Kč114 940,32 Kč
Manufacturers Standard Package
Unit Price without VAT:251,14000 Kč
Unit Price with VAT:303,87940 Kč