
1752182 | |
|---|---|
DigiKey Part Number | 1752182-ND |
Manufacturer | |
Manufacturer Product Number | 1752182 |
Description | TERM BLOCK HDR 3POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 12A |
Packaging Bulk | Voltage - IEC 250 V |
Part Status Active | Current - UL 15 A |
Type Header, Male Pins, Shrouded (2 Side) | Voltage - UL 300 V |
Number of Positions 3 | Color Green |
Positions Per Level 3 | Contact Mating Finish Gold |
Number of Levels 1 | Contact Tail Length 0.138" (3.50mm) |
Pitch 0.200" (5.08mm) | Insulation Height 0.339" (8.61mm) |
Header Orientation 90°, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP01R1-508-03BE | Same Sky (Formerly CUI Devices) | 7 476 | 102-6407-ND | 8,40000 Kč | Similar |
| TBP01R1W-508-03BE | Same Sky (Formerly CUI Devices) | 941 | 102-6449-ND | 16,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |




























