



1751228 | |
|---|---|
DigiKey Part Number | 277-11495-ND |
Manufacturer | |
Manufacturer Product Number | 1751228 |
Description | TERM BLOCK 8POS 45DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1751228 Models |
Category | Mating Orientation 45° (135°) Angle with Board |
Manufacturer Phoenix Contact | Current 10 A |
Series | Voltage 300 V |
Packaging Bulk | Wire Gauge 16-26 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screwless - Spring Cage, Tension Clamp |
Positions Per Level 8 | Color Green |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,38000 Kč | 96,38 Kč |
| 10 | 79,14100 Kč | 791,41 Kč |
| Unit Price without VAT: | 96,38000 Kč |
|---|---|
| Unit Price with VAT: | 116,61980 Kč |


