10 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.138" (3.50mm) Through Hole
1751170
1751170

1751170

DigiKey Part Number
277-6142-ND
Manufacturer
Manufacturer Product Number
1751170
Description
TERM BLOCK 10POS 55DEG 3.5MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1751170 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
10
Pitch
0.138" (3.50mm)
Mating Orientation
55° (125°) Angle with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.22-0.25 Nm (1.9-2.2 Lb-In)
Screw Thread
M2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1160,84000 Kč160,84 Kč
10143,10100 Kč1 431,01 Kč
25141,02240 Kč3 525,56 Kč
50139,70800 Kč6 985,40 Kč
100138,57630 Kč13 857,63 Kč
300126,75303 Kč38 025,91 Kč
500117,93484 Kč58 967,42 Kč
Manufacturers Standard Package
Unit Price without VAT:160,84000 Kč
Unit Price with VAT:194,61640 Kč