
1748950 | |
|---|---|
DigiKey Part Number | 1748950-ND |
Manufacturer | |
Manufacturer Product Number | 1748950 |
Description | TERM BLOCK HDR 7POS 5.08MM |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 12A |
Part Status Last Time Buy | Voltage - IEC 250 V |
Type Header, Male Pins, Shrouded (2 Side) | Color Green |
Number of Positions 7 | Contact Mating Finish Gold |
Positions Per Level 7 | Contact Tail Length 0.154" (3.90mm) |
Number of Levels 1 | Insulation Height 0.472" (12.00mm) |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 64,52680 Kč | 3 226,34 Kč |
| Unit Price without VAT: | 64,52680 Kč |
|---|---|
| Unit Price with VAT: | 78,07743 Kč |



























