
1748413 | |
|---|---|
DigiKey Part Number | 1748413-ND |
Manufacturer | |
Manufacturer Product Number | 1748413 |
Description | TERM BLOCK HDR 15POS 5.08MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 12A |
Packaging Bulk | Voltage - IEC 250 V |
Part Status Active | Current - UL 15 A |
Type Header, Male Pins, Shrouded (4 Side) | Voltage - UL 300 V |
Number of Positions 15 | Color Green |
Positions Per Level 15 | Contact Mating Finish Gold |
Number of Levels 1 | Contact Tail Length 0.138" (3.50mm) |
Pitch 0.200" (5.08mm) | Insulation Height 0.339" (8.61mm) |
Header Orientation 90°, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 153,01660 Kč | 7 650,83 Kč |
| Unit Price without VAT: | 153,01660 Kč |
|---|---|
| Unit Price with VAT: | 185,15009 Kč |



























