Similar
Similar




1746965 | |
|---|---|
DigiKey Part Number | 277-6768-ND |
Manufacturer | |
Manufacturer Product Number | 1746965 |
Description | TERM BLOCK HDR 5POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1746965 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 15 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 5 | Contact Mating Finish Tin |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polybutylene Terephthalate (PBT) |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.339" (8.61mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 796638-5 | TE Connectivity AMP Connectors | 668 | A98238-ND | 81,68000 Kč | Similar |
| TBP01R1-508-05BE | Same Sky (Formerly CUI Devices) | 1 594 | 102-6409-ND | 14,70000 Kč | Similar |
| TBP01R1W-508-05BE | Same Sky (Formerly CUI Devices) | 129 | 102-6451-ND | 24,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 26,79300 Kč | 267,93 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |






























