



1740408 | |
|---|---|
DigiKey Part Number | 277-6865-ND |
Manufacturer | |
Manufacturer Product Number | 1740408 |
Description | TERM BLOCK HDR 6POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1740408 Models |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 12A |
Packaging Bulk | Voltage - IEC 400 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Housing Material Polybutylene Terephthalate (PBT) |
Number of Levels 1 | Contact Tail Length 0.138" (3.50mm) |
Pitch 0.200" (5.08mm) | Insulation Height 0.339" (8.61mm) |
Header Orientation 90°, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 796638-6 | TE Connectivity AMP Connectors | 4 814 | A98239-ND | 67,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 30,34200 Kč | 303,42 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |



























