



1738885 | |
|---|---|
DigiKey Part Number | 1738885-ND |
Manufacturer | |
Manufacturer Product Number | 1738885 |
Description | TERM BLOCK PLUG 20POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1738885 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 20 | |
Positions Per Level | 10 | |
Number of Levels | 2 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 8A | |
Voltage - IEC | 320 V | |
Current - UL | 8 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.2-1.5mm² | |
Color | Green | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10mm | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,92000 Kč | 494,92 Kč |
| 10 | 479,21600 Kč | 4 792,16 Kč |
| 25 | 473,80720 Kč | 11 845,18 Kč |
| 50 | 462,57760 Kč | 23 128,88 Kč |
| 100 | 437,23930 Kč | 43 723,93 Kč |
| 250 | 434,53344 Kč | 108 633,36 Kč |
| 500 | 397,59672 Kč | 198 798,36 Kč |
| Unit Price without VAT: | 494,92000 Kč |
|---|---|
| Unit Price with VAT: | 598,85320 Kč |














