
1737864 | |
|---|---|
DigiKey Part Number | 1737864-ND |
Manufacturer | |
Manufacturer Product Number | 1737864 |
Description | TERM BLOCK PLUG 7POS 7.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1737864 Models |
Category | Voltage - IEC 1 kV |
Manufacturer Phoenix Contact | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-30 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 7 | Contact Mating Finish Tin |
Positions Per Level 7 | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.295" (7.50mm) | Screw Size M3 |
Plug Wire Entry 270° | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Termination Style Screw - Rising Cage Clamp | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 12A | Insulation Height 1.024" (26.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 250,75820 Kč | 12 537,91 Kč |
| Unit Price without VAT: | 250,75820 Kč |
|---|---|
| Unit Price with VAT: | 303,41742 Kč |










