1737767 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


On Shore Technology Inc.
In Stock: 0
Unit Price: 59,07800 Kč
Datasheet
8 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) 90° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1737767

DigiKey Part Number
277-8640-ND
Manufacturer
Manufacturer Product Number
1737767
Description
TERM BLOCK PLUG 8POS 7.50MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1737767 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
8
Positions Per Level
8
Number of Levels
1
Pitch
0.295" (7.50mm)
Header Orientation
-
Plug Wire Entry
90°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
12A
Voltage - IEC
1 kV
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Color
Green
Operating Temperature
-
Contact Mating Finish
Tin
Features
Retention Latches (Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M3
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Wire Strip Length
7mm
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
1.024" (26.01mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50301,84620 Kč15 092,31 Kč
Manufacturers Standard Package
Unit Price without VAT:301,84620 Kč
Unit Price with VAT:365,23390 Kč