
1736845 | |
|---|---|
DigiKey Part Number | 1736845-ND |
Manufacturer | |
Manufacturer Product Number | 1736845 |
Description | TERM BLOCK 8POS 40DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block 40° (130°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1736845 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | 40° (130°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,45000 Kč | 165,45 Kč |
| 10 | 131,43600 Kč | 1 314,36 Kč |
| 25 | 115,96040 Kč | 2 899,01 Kč |
| Unit Price without VAT: | 165,45000 Kč |
|---|---|
| Unit Price with VAT: | 200,19450 Kč |

