
1735888 | |
|---|---|
DigiKey Part Number | 277-8638-ND |
Manufacturer | |
Manufacturer Product Number | 1735888 |
Description | TERM BLK 3POS TOP ENTRY 10MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1735888 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.394" (10.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 66 A | |
Voltage | 600 V | |
Wire Gauge | 4-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,98000 Kč | 289,98 Kč |
| 10 | 272,09200 Kč | 2 720,92 Kč |
| 25 | 251,01840 Kč | 6 275,46 Kč |
| 50 | 240,10800 Kč | 12 005,40 Kč |
| Unit Price without VAT: | 289,98000 Kč |
|---|---|
| Unit Price with VAT: | 350,87580 Kč |


