



1735875 | |
|---|---|
DigiKey Part Number | 277-8636-ND |
Manufacturer | |
Manufacturer Product Number | 1735875 |
Description | TERM BLK 2POS TOP ENTRY 10MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1735875 Models |
Category | Mating Orientation Vertical with Board |
Manufacturer Phoenix Contact | Current 66 A |
Series | Voltage 600 V |
Packaging Bulk | Wire Gauge 4-20 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screwless - Spring Cage, Tension Clamp |
Positions Per Level 2 | Color Green |
Pitch 0.394" (10.00mm) | Housing Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,93000 Kč | 288,93 Kč |
| 10 | 205,40200 Kč | 2 054,02 Kč |
| 25 | 182,17880 Kč | 4 554,47 Kč |
| 50 | 168,20660 Kč | 8 410,33 Kč |
| 100 | 156,93280 Kč | 15 693,28 Kč |
| 250 | 145,49348 Kč | 36 373,37 Kč |
| 500 | 138,96140 Kč | 69 480,70 Kč |
| 1 000 | 133,87254 Kč | 133 872,54 Kč |
| Unit Price without VAT: | 288,93000 Kč |
|---|---|
| Unit Price with VAT: | 349,60530 Kč |




