



1735808 | |
|---|---|
DigiKey Part Number | 1735808-ND |
Manufacturer | |
Manufacturer Product Number | 1735808 |
Description | TERM BLOCK HDR 10POS 5.08MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1735808 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 15 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (2 Side) | Color Green |
Number of Positions 10 | Contact Mating Finish Tin |
Positions Per Level 10 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polybutylene Terephthalate (PBT) |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.490" (12.44mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,81000 Kč | 113,81 Kč |
| 10 | 93,33600 Kč | 933,36 Kč |
| Unit Price without VAT: | 113,81000 Kč |
|---|---|
| Unit Price with VAT: | 137,71010 Kč |



























